2 Conductor Multi-Conductor Cable Black 22 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01406

DigiKey Part Number
839-30-01406-ND
839-30-01406-DS-ND
Manufacturer
Manufacturer Product Number
30-01406
Description
CBL 2COND 22AWG SHLD 153M MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 22 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
194,49000 Kč94,49 Kč
584,45400 Kč422,27 Kč
1080,42200 Kč804,22 Kč
2575,34920 Kč1 883,73 Kč
5071,70400 Kč3 585,20 Kč
10068,20570 Kč6 820,57 Kč
Spool
QuantityUnit PriceExt Price
15399,18601 Kč15 175,46 Kč
30694,25837 Kč28 843,06 Kč
45991,46893 Kč41 984,24 Kč
76588,04776 Kč67 356,54 Kč
1 07185,85045 Kč91 945,83 Kč
1 53083,56724 Kč127 857,88 Kč
Manufacturers Standard Package
Unit Price without VAT:94,49000 Kč
Unit Price with VAT:114,33290 Kč
Alternate Length
CBL 2COND 22AWG SHLD 5M MPPE
In-Stock: 0
Unit Price:
CBL 2COND 22AWG SHLD 30M MPPE
In-Stock: 0
Unit Price:
CBL 2COND 22AWG SHLD 1M MPPE
In-Stock: 0
Unit Price: 120,32000 Kč