3 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02345

DigiKey Part Number
839-30-02345-ND
839-30-02345-DS-ND
Manufacturer
Manufacturer Product Number
30-02345
Description
CBL 3CON 22AWG BLK TPU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
26/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
582,39600 Kč411,98 Kč
1078,49100 Kč784,91 Kč
2573,53480 Kč1 838,37 Kč
5069,97800 Kč3 498,90 Kč
10066,56580 Kč6 656,58 Kč
Spool
QuantityUnit PriceExt Price
15348,60693 Kč7 436,86 Kč
30646,21412 Kč14 141,52 Kč
45944,86024 Kč20 590,85 Kč
76543,20016 Kč33 048,12 Kč
1 07142,13402 Kč45 125,54 Kč
1 53041,02666 Kč62 770,79 Kč
Manufacturers Standard Package
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč