
30-01910 | |
|---|---|
DigiKey Part Number | 839-30-01910-ND 839-30-01910-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01910 |
Description | CABLE 3COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21296 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 5 | 130,69200 Kč | 653,46 Kč |
| 10 | 124,43400 Kč | 1 244,34 Kč |
| 25 | 116,56400 Kč | 2 914,10 Kč |
| 50 | 110,89460 Kč | 5 544,73 Kč |
| 100 | 105,45830 Kč | 10 545,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 70,56837 Kč | 10 796,96 Kč |
| 306 | 67,07830 Kč | 20 525,96 Kč |
| 459 | 65,10294 Kč | 29 882,25 Kč |
| 765 | 62,68108 Kč | 47 951,03 Kč |
| 1 071 | 61,12515 Kč | 65 465,04 Kč |
| 1 530 | 59,50861 Kč | 91 048,17 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |




