30-03200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03200

DigiKey Part Number
839-30-03200-ND
839-30-03200-DS-ND
Manufacturer
Manufacturer Product Number
30-03200
Description
CABLE 2COND 18AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
165/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1133,31000 Kč133,31 Kč
2127,06500 Kč254,13 Kč
3123,45333 Kč370,36 Kč
5119,10600 Kč595,53 Kč
7116,29143 Kč814,04 Kč
10113,39900 Kč1 133,99 Kč
25106,22480 Kč2 655,62 Kč
50101,06300 Kč5 053,15 Kč
10096,11590 Kč9 611,59 Kč
Spool
QuantityUnit PriceExt Price
15369,30810 Kč10 604,14 Kč
30665,87931 Kč20 159,07 Kč
45963,93813 Kč29 347,60 Kč
76561,55851 Kč47 092,26 Kč
1 07160,02950 Kč64 291,59 Kč
1 53058,44163 Kč89 415,69 Kč
Manufacturers Standard Package
Unit Price without VAT:133,31000 Kč
Unit Price with VAT:161,30510 Kč