
30-03207 | |
|---|---|
DigiKey Part Number | 839-30-03207-ND 839-30-03207-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03207 |
Description | CABLE 3COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 165/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.248" (6.30mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,93000 Kč | 183,93 Kč |
| 2 | 175,28500 Kč | 350,57 Kč |
| 3 | 170,32000 Kč | 510,96 Kč |
| 5 | 164,30800 Kč | 821,54 Kč |
| 7 | 160,45000 Kč | 1 123,15 Kč |
| 10 | 156,41200 Kč | 1 564,12 Kč |
| 25 | 146,50160 Kč | 3 662,54 Kč |
| 50 | 139,35680 Kč | 6 967,84 Kč |
| 100 | 132,50380 Kč | 13 250,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 97,88059 Kč | 14 975,73 Kč |
| 306 | 93,01549 Kč | 28 462,74 Kč |
| 459 | 90,26153 Kč | 41 430,04 Kč |
| 765 | 86,88370 Kč | 66 466,03 Kč |
| 1 071 | 84,71392 Kč | 90 728,61 Kč |
| 1 530 | 82,46039 Kč | 126 164,40 Kč |
| Unit Price without VAT: | 183,93000 Kč |
|---|---|
| Unit Price with VAT: | 222,55530 Kč |


