
25063 BK199 | |
|---|---|
DigiKey Part Number | 25063BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25063 BK199 |
Description | CABLE 3COND 18AWG BLACK FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,68000 Kč | 172,68 Kč |
| 2 | 164,45500 Kč | 328,91 Kč |
| 3 | 159,83667 Kč | 479,51 Kč |
| 5 | 154,14200 Kč | 770,71 Kč |
| 7 | 150,51143 Kč | 1 053,58 Kč |
| 10 | 146,74700 Kč | 1 467,47 Kč |
| 25 | 137,45320 Kč | 3 436,33 Kč |
| 50 | 130,75400 Kč | 6 537,70 Kč |
| 100 | 124,33010 Kč | 12 433,01 Kč |
| Unit Price without VAT: | 172,68000 Kč |
|---|---|
| Unit Price with VAT: | 208,94280 Kč |










