
2423C SL010 | |
|---|---|
DigiKey Part Number | 216-2423CSL010-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2423C SL010 |
Description | CABLE 3CON 18AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket Color Slate |
Mfr | Ratings UL Style 2093 |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.214" (5.44mm) | Spool Size 2500.0' (762.0m) |
Shield Type Foil | Base Product Number |
Length Enter Number of Feet in Order Quantity |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 21,12400 Kč | 105,62 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,88160 Kč | 472,04 Kč |
| 50 | 17,97840 Kč | 898,92 Kč |
| 100 | 17,11340 Kč | 1 711,34 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |








