
2423C SL021 | |
|---|---|
DigiKey Part Number | 2423CSL021-ND |
Manufacturer | |
Manufacturer Product Number | 2423C SL021 |
Description | CABLE 3COND 18AWG SHLD 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.214" (5.44mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 687,12000 Kč | 27 687,12 Kč |
| 2 | 27 038,07500 Kč | 54 076,15 Kč |
| Unit Price without VAT: | 27 687,12000 Kč |
|---|---|
| Unit Price with VAT: | 33 501,41520 Kč |






