30-01982
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01982

DigiKey Part Number
839-30-01982-ND
Manufacturer
Manufacturer Product Number
30-01982
Description
CABLE 3COND 18AWG BLACK 502'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0114" (0.290mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 389,00000 Kč15 389,00 Kč
214 779,72000 Kč29 559,44 Kč
Manufacturers Standard Package
Unit Price without VAT:15 389,00000 Kč
Unit Price with VAT:18 620,69000 Kč
Alternate Length
CABLE 3COND 18AWG BLACK 1M
In-Stock: 0
Unit Price: 246,00000 Kč
CABLE 3COND 18AWG BLACK 5M
In-Stock: 0
Unit Price: 1 208,76000 Kč
CABLE 3COND 18AWG BLACK 30M
In-Stock: 0
Unit Price: 4 721,33000 Kč
CABLE 3COND 18AWG BLACK METER
In-Stock: 126
Unit Price: 219,55000 Kč