22 AWG Hook-Up Wire 17/0.0063" Brown 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01761

DigiKey Part Number
839-30-01761-ND
839-30-01761-DS-ND
Manufacturer
Manufacturer Product Number
30-01761
Description
HOOK-UP STRND 22AWG BROWN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 17/0.0063" Brown 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 359
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
528,55800 Kč142,79 Kč
1027,21300 Kč272,13 Kč
2525,50840 Kč637,71 Kč
5024,28200 Kč1 214,10 Kč
10023,11040 Kč2 311,04 Kč
Spool
QuantityUnit PriceExt Price
30512,78607 Kč3 899,75 Kč
61012,16128 Kč7 418,38 Kč
91511,80753 Kč10 803,89 Kč
1 52511,37431 Kč17 345,82 Kč
2 13511,09599 Kč23 689,94 Kč
3 05010,80702 Kč32 961,41 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč
Alternate Length
HOOK-UP STRND 22AWG BROWN 3.28'
In-Stock: 5
Unit Price: 31,29000 Kč
HOOK-UP STRND 22AWG BROWN 98.43'
In-Stock: 1
Unit Price: 775,46000 Kč
HOOK-UP STRND 22AWG BROWN 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BROWN 498.7'
In-Stock: 2
Unit Price: 3 683,89000 Kč