
30-01754 | |
|---|---|
DigiKey Part Number | 839-30-01754-ND 839-30-01754-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01754 |
Description | HOOK-UP STRND 22AWG WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 17/0.0063" White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 5 | 28,55800 Kč | 142,79 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 25 | 25,50840 Kč | 637,71 Kč |
| 50 | 24,28200 Kč | 1 214,10 Kč |
| 100 | 23,11040 Kč | 2 311,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 12,78607 Kč | 3 899,75 Kč |
| 610 | 12,16128 Kč | 7 418,38 Kč |
| 915 | 11,80753 Kč | 10 803,89 Kč |
| 1 525 | 11,37431 Kč | 17 345,82 Kč |
| 2 135 | 11,09599 Kč | 23 689,94 Kč |
| 3 050 | 10,80702 Kč | 32 961,41 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |











