
30-01773 | |
|---|---|
DigiKey Part Number | 839-30-01773-ND 839-30-01773-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01773 |
Description | HOOK-UP STRND 26AWG BLK 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire 26/0.0031" Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 17,84800 Kč | 89,24 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,94160 Kč | 398,54 Kč |
| 50 | 15,17740 Kč | 758,87 Kč |
| 100 | 14,44870 Kč | 1 444,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 6,61266 Kč | 2 016,86 Kč |
| 610 | 6,29148 Kč | 3 837,80 Kč |
| 915 | 6,11008 Kč | 5 590,72 Kč |
| 1 525 | 5,88742 Kč | 8 978,32 Kč |
| 2 135 | 5,74460 Kč | 12 264,72 Kč |
| 3 050 | 5,59628 Kč | 17 068,65 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |
















