


12-00001 | |
|---|---|
DigiKey Part Number | 839-12-00001-ND |
Manufacturer | |
Manufacturer Product Number | 12-00001 |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 2V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 12-00001 Models |
Category | Panel Cutout Shape Round |
Manufacturer Tensility International Corp | Panel Cutout Dimensions 0.17" (4.37mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 600mcd |
Lamp Color Red | Wavelength - Peak 625nm |
Lens Color Red | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 6" (152.40mm) |
Ratings Vf (Typ), If (Max) | Features mPPE Wire |
Voltage 2V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 48,14800 Kč | 481,48 Kč |
| 100 | 37,48560 Kč | 3 748,56 Kč |
| 500 | 32,80014 Kč | 16 400,07 Kč |
| 1 000 | 31,27463 Kč | 31 274,63 Kč |
| 2 000 | 29,98315 Kč | 59 966,30 Kč |
| 5 000 | 28,57626 Kč | 142 881,30 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |












