
30-01775 | |
|---|---|
DigiKey Part Number | 839-30-01775-ND 839-30-01775-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01775 |
Description | HOOK-UP STRND 26AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 26/0.0031" Yellow 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.031" (0.79mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 5 | 22,00600 Kč | 110,03 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 25 | 19,65400 Kč | 491,35 Kč |
| 50 | 18,70920 Kč | 935,46 Kč |
| 100 | 17,81050 Kč | 1 781,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 6,61266 Kč | 2 016,86 Kč |
| 610 | 6,29148 Kč | 3 837,80 Kč |
| 915 | 6,11008 Kč | 5 590,72 Kč |
| 1 525 | 5,88742 Kč | 8 978,32 Kč |
| 2 135 | 5,74460 Kč | 12 264,72 Kč |
| 3 050 | 5,59628 Kč | 17 068,65 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |













