18 AWG Hook-Up Wire 41/0.0063" Black 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01733

DigiKey Part Number
839-30-01733-ND
839-30-01733-DS-ND
Manufacturer
Manufacturer Product Number
30-01733
Description
HOOK-UP STRND 18AWG BLK 1000.7'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 41/0.0063" Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
542,62600 Kč213,13 Kč
1040,58900 Kč405,89 Kč
2538,04000 Kč951,00 Kč
5036,21320 Kč1 810,66 Kč
10034,45980 Kč3 445,98 Kč
Spool
QuantityUnit PriceExt Price
30517,82970 Kč5 438,06 Kč
61016,95502 Kč10 342,56 Kč
91516,45991 Kč15 060,82 Kč
1 52515,85329 Kč24 176,27 Kč
2 13515,46348 Kč33 014,53 Kč
3 05015,05873 Kč45 929,13 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč
Alternate Length
HOOK-UP STRND 18AWG BLACK 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BLACK 498.7'
In-Stock: 1
Unit Price: 5 642,79000 Kč
HOOK-UP STRND 18AWG BLACK 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG BLACK 3.28'
In-Stock: 0
Unit Price: