
30-01736 | |
|---|---|
DigiKey Part Number | 839-30-01736-ND 839-30-01736-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01736 |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire 41/0.0063" Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 5 | 40,98800 Kč | 204,94 Kč |
| 10 | 39,01400 Kč | 390,14 Kč |
| 25 | 36,57840 Kč | 914,46 Kč |
| 50 | 34,81880 Kč | 1 740,94 Kč |
| 100 | 33,13480 Kč | 3 313,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 19,48613 Kč | 5 943,27 Kč |
| 610 | 18,52918 Kč | 11 302,80 Kč |
| 915 | 17,98760 Kč | 16 458,65 Kč |
| 1 525 | 17,32369 Kč | 26 418,63 Kč |
| 2 135 | 16,89724 Kč | 36 075,61 Kč |
| 3 050 | 16,45438 Kč | 50 185,86 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |








