16 AWG Hook-Up Wire 65/0.0063" Blue 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01726

DigiKey Part Number
839-30-01726-ND
839-30-01726-DS-ND
Manufacturer
Manufacturer Product Number
30-01726
Description
HOOK-UP STRND 16AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 65/0.0063" Blue 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.094" (2.38mm)
Jacket (Insulation) Thickness
0.017" (0.43mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
550,14400 Kč250,72 Kč
1047,77000 Kč477,70 Kč
2544,77600 Kč1 119,40 Kč
5042,62180 Kč2 131,09 Kč
10040,55340 Kč4 055,34 Kč
Spool
QuantityUnit PriceExt Price
30526,98554 Kč8 230,59 Kč
61025,65474 Kč15 649,39 Kč
91524,90179 Kč22 785,14 Kč
1 52523,97834 Kč36 566,97 Kč
2 13523,38518 Kč49 927,36 Kč
3 05022,76913 Kč69 445,85 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč