18 AWG Hook-Up Wire 41/0.0063" Blue 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01736

DigiKey Part Number
839-30-01736-5-ND
Manufacturer
Manufacturer Product Number
30-01736
Description
HOOK-UP STRND 18AWG BLUE 16.4'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Blue 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,32000 Kč200,32 Kč
5163,95200 Kč819,76 Kč
10127,50000 Kč1 275,00 Kč
Manufacturers Standard Package
Unit Price without VAT:200,32000 Kč
Unit Price with VAT:242,38720 Kč
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 817
Unit Price: 45,78000 Kč
HOOK-UP STRND 18AWG BLUE 98.43'
In-Stock: 7
Unit Price: 1 187,86000 Kč
HOOK-UP STRND 18AWG BLUE 3.28'
In-Stock: 2
Unit Price: 44,31000 Kč
HOOK-UP STRND 18AWG BLUE 498.7'
In-Stock: 0
Unit Price: 5 642,79000 Kč