18 AWG Hook-Up Wire 41/0.0063" Blue 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01736

DigiKey Part Number
839-30-01736-30-ND
Manufacturer
Manufacturer Product Number
30-01736
Description
HOOK-UP STRND 18AWG BLUE 98.43'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Blue 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.071" (1.80mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.011" (0.28mm)
Part Status
Discontinued at DigiKey
Length
98.43' (30.00m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
-40°C ~ 105°C
Conductor Strand
41/0.0063"
Jacket Color
Conductor Material
Ratings
UL Style 11028
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 187,86000 Kč1 187,86 Kč
5971,87200 Kč4 859,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 187,86000 Kč
Unit Price with VAT:1 437,31060 Kč
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 817
Unit Price: 45,78000 Kč
HOOK-UP STRND 18AWG BLUE 16.4'
In-Stock: 7
Unit Price: 200,32000 Kč
HOOK-UP STRND 18AWG BLUE 3.28'
In-Stock: 2
Unit Price: 44,31000 Kč
HOOK-UP STRND 18AWG BLUE 498.7'
In-Stock: 0
Unit Price: 5 642,79000 Kč