18 AWG Hook-Up Wire 41/0.0063" Yellow 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01735

DigiKey Part Number
839-30-01735-ND
839-30-01735-DS-ND
Manufacturer
Manufacturer Product Number
30-01735
Description
HOOK-UP STRND 18AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Yellow 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 086
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
540,98800 Kč204,94 Kč
1039,01400 Kč390,14 Kč
2536,57840 Kč914,46 Kč
5034,81880 Kč1 740,94 Kč
10033,13480 Kč3 313,48 Kč
Spool
QuantityUnit PriceExt Price
30518,73711 Kč5 714,82 Kč
61017,81662 Kč10 868,14 Kč
91517,29569 Kč15 825,56 Kč
1 52516,74594 Kč25 537,56 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč
Alternate Length
HOOK-UP STRND 18AWG YELLOW 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG YLW 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG YLW 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG YELLOW 3.28'
In-Stock: 3
Unit Price: 44,31000 Kč