18 AWG Hook-Up Wire 41/0.0063" Yellow 600V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01735

DigiKey Part Number
839-30-01735-152-ND
Manufacturer
Manufacturer Product Number
30-01735
Description
HOOK-UP STRND 18AWG YLW 498.7'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Yellow 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 18AWG YELLOW
In-Stock: 1086
Unit Price: 45,78000 Kč
HOOK-UP STRND 18AWG YELLOW 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG YLW 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 18AWG YELLOW 3.28'
In-Stock: 3
Unit Price: 44,31000 Kč