26 AWG Hook-Up Wire 26/0.0031" Orange 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01778

DigiKey Part Number
839-30-01778-ND
839-30-01778-DS-ND
Manufacturer
Manufacturer Product Number
30-01778
Description
HOOK-UP STRND 26AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 26 AWG Hook-Up Wire 26/0.0031" Orange 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
522,00600 Kč110,03 Kč
1020,95600 Kč209,56 Kč
2519,65400 Kč491,35 Kč
5018,70920 Kč935,46 Kč
10017,81050 Kč1 781,05 Kč
Spool
QuantityUnit PriceExt Price
3059,34239 Kč2 849,43 Kč
6108,88766 Kč5 421,47 Kč
9158,63030 Kč7 896,72 Kč
1 5258,31479 Kč12 680,05 Kč
2 1358,11231 Kč17 319,78 Kč
3 0507,90192 Kč24 100,86 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč
Alternate Length
HOOK-UP STRND 26AWG ORG 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG ORANGE 16.4'
In-Stock: 10
Unit Price: 106,88000 Kč
HOOK-UP STRND 26AWG ORANGE 3.28'
In-Stock: 65
Unit Price: 25,62000 Kč
HOOK-UP STRND 26AWG ORG 498.7'
In-Stock: 2
Unit Price: 2 828,01000 Kč