26 AWG Hook-Up Wire 26/0.0031" Orange 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01778

DigiKey Part Number
839-30-01778-1-ND
Manufacturer
Manufacturer Product Number
30-01778
Description
HOOK-UP STRND 26AWG ORANGE 3.28'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 26/0.0031" Orange 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
520,91400 Kč104,57 Kč
1016,27300 Kč162,73 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč
Alternate Length
HOOK-UP STRND 26AWG ORANGE
In-Stock: 440
Unit Price: 24,57000 Kč
HOOK-UP STRND 26AWG ORG 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 26AWG ORANGE 16.4'
In-Stock: 10
Unit Price: 106,88000 Kč
HOOK-UP STRND 26AWG ORG 498.7'
In-Stock: 2
Unit Price: 2 828,01000 Kč