22 AWG Hook-Up Wire 17/0.0063" White 600V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01754

DigiKey Part Number
839-30-01754-5-ND
Manufacturer
Manufacturer Product Number
30-01754
Description
HOOK-UP STRND 22AWG WHITE 16.4'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" White 600V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
16.40' (5.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1135,86000 Kč135,86 Kč
5111,20600 Kč556,03 Kč
1086,49100 Kč864,91 Kč
Manufacturers Standard Package
Unit Price without VAT:135,86000 Kč
Unit Price with VAT:164,39060 Kč
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 1078
Unit Price: 31,92000 Kč
HOOK-UP STRND 22AWG WHITE 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG WHITE 98.43'
In-Stock: 1
Unit Price: 801,28000 Kč
HOOK-UP STRND 22AWG WHITE 498.7'
In-Stock: 0
Unit Price: 3 683,89000 Kč