22 AWG Hook-Up Wire 17/0.0063" Orange 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01758

DigiKey Part Number
839-30-01758-ND
839-30-01758-DS-ND
Manufacturer
Manufacturer Product Number
30-01758
Description
HOOK-UP STRND 22AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Orange 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
528,55800 Kč142,79 Kč
1027,21300 Kč272,13 Kč
2525,50840 Kč637,71 Kč
5024,28200 Kč1 214,10 Kč
10023,11040 Kč2 311,04 Kč
Spool
QuantityUnit PriceExt Price
30512,29449 Kč3 749,82 Kč
61011,69348 Kč7 133,02 Kč
91511,35361 Kč10 388,55 Kč
1 52510,93672 Kč16 678,50 Kč
2 13510,66925 Kč22 778,85 Kč
3 05010,65652 Kč32 502,39 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč
Alternate Length
HOOK-UP STRND 22AWG ORG 98.43'
In-Stock: 1
Unit Price: 775,46000 Kč
HOOK-UP STRND 22AWG ORANGE 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG ORANGE 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG ORG 498.7'
In-Stock: 2
Unit Price: 3 683,89000 Kč