22 AWG Hook-Up Wire 17/0.0063" Orange 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01758

DigiKey Part Number
839-30-01758-1-ND
Manufacturer
Manufacturer Product Number
30-01758
Description
HOOK-UP STRND 22AWG ORANGE 3.28'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Orange 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP STRND 22AWG ORANGE
In-Stock: 618
Unit Price: 31,92000 Kč
HOOK-UP STRND 22AWG ORG 98.43'
In-Stock: 1
Unit Price: 775,46000 Kč
HOOK-UP STRND 22AWG ORANGE 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG ORG 498.7'
In-Stock: 2
Unit Price: 3 683,89000 Kč