22 AWG Hook-Up Wire 17/0.0063" Green 600V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01757

DigiKey Part Number
839-30-01757-DS-ND
Manufacturer
Manufacturer Product Number
30-01757
Description
HOOK-UP STRND 22AWG GREEN METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
529,69200 Kč148,46 Kč
1028,28400 Kč282,84 Kč
2526,52480 Kč663,12 Kč
5025,25220 Kč1 262,61 Kč
10024,03430 Kč2 403,43 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč
Alternate Length
HOOK-UP STRND 22AWG GRN 1000.7'
In-Stock: 6
Unit Price: 3 998,86000 Kč
HOOK-UP STRND 22AWG GREEN 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG GREEN 98.43'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG GREEN 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG GREEN 498.7'
In-Stock: 0
Unit Price: 3 683,89000 Kč