22 AWG Hook-Up Wire 17/0.0063" Yellow 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01755

DigiKey Part Number
839-30-01755-ND
839-30-01755-DS-ND
Manufacturer
Manufacturer Product Number
30-01755
Description
HOOK-UP STRND 22AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 17/0.0063" Yellow 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 124
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
528,55800 Kč142,79 Kč
1027,21300 Kč272,13 Kč
2525,50840 Kč637,71 Kč
5024,28200 Kč1 214,10 Kč
10023,11040 Kč2 311,04 Kč
Spool
QuantityUnit PriceExt Price
30511,29003 Kč3 443,46 Kč
61010,73893 Kč6 550,75 Kč
91510,42717 Kč9 540,86 Kč
1 52510,04489 Kč15 318,46 Kč
2 1359,79943 Kč20 921,78 Kč
3 0509,72600 Kč29 664,30 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč
Alternate Length
HOOK-UP STRND 22AWG YELLOW 3.28'
In-Stock: 14
Unit Price: 31,29000 Kč
HOOK-UP STRND 22AWG YELLOW 16.4'
In-Stock: 9
Unit Price: 135,86000 Kč
HOOK-UP STRND 22AWG YLW 98.43'
In-Stock: 4
Unit Price: 775,46000 Kč
HOOK-UP STRND 22AWG YLW 498.7'
In-Stock: 1
Unit Price: 3 683,89000 Kč