22 AWG Hook-Up Wire 17/0.0063" Black 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01753

DigiKey Part Number
839-30-01753-ND
839-30-01753-DS-ND
Manufacturer
Manufacturer Product Number
30-01753
Description
HOOK-UP STRND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 600V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 716
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
523,47600 Kč117,38 Kč
1022,34200 Kč223,42 Kč
2520,95600 Kč523,90 Kč
5019,94820 Kč997,41 Kč
10018,98850 Kč1 898,85 Kč
Spool
QuantityUnit PriceExt Price
3059,98472 Kč3 045,34 Kč
6109,49798 Kč5 793,77 Kč
9159,22260 Kč8 438,68 Kč
1 5258,88498 Kč13 549,59 Kč
2 1358,66819 Kč18 506,59 Kč
3 0508,52519 Kč26 001,83 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč
Alternate Length
HOOK-UP STRND 22AWG BLACK 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLACK 98.43'
In-Stock: 0
Unit Price: