22 AWG Hook-Up Wire 19/34 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201/22BK-1000

DigiKey Part Number
2201/22BK-1000-ND
Manufacturer
Manufacturer Product Number
2201/22BK-1000
Description
HOOK-UP STRND 22AWG BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0003,98941 Kč3 989,41 Kč
2 0003,79424 Kč7 588,48 Kč
3 0003,68382 Kč11 051,46 Kč
5 0003,54841 Kč17 742,05 Kč
7 0003,46149 Kč24 230,43 Kč
10 0003,37119 Kč33 711,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,98941 Kč
Unit Price with VAT:4,82719 Kč