
2201/22YL-1000 | |
|---|---|
DigiKey Part Number | 2201/22YL-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2201/22YL-1000 |
Description | HOOK-UP STRND 22AWG YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | Abrasion Resistant | |
Grade | - | |
Qualification | MIL-W-16878 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,98941 Kč | 3 989,41 Kč |
| 2 000 | 3,79424 Kč | 7 588,48 Kč |
| 3 000 | 3,68382 Kč | 11 051,46 Kč |
| 5 000 | 3,54841 Kč | 17 742,05 Kč |
| 7 000 | 3,46149 Kč | 24 230,43 Kč |
| 10 000 | 3,37119 Kč | 33 711,90 Kč |
| Unit Price without VAT: | 3,98941 Kč |
|---|---|
| Unit Price with VAT: | 4,82719 Kč |




