22 AWG Hook-Up Wire 19/0.0059" Blue 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02565

DigiKey Part Number
839-30-02565-ND
839-30-02565-DS-ND
Manufacturer
Manufacturer Product Number
30-02565
Description
HOOK-UP STRND 22AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 22 AWG Hook-Up Wire 19/0.0059" Blue 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 906
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
533,72200 Kč168,61 Kč
1032,12700 Kč321,27 Kč
2530,11120 Kč752,78 Kč
5028,66640 Kč1 433,32 Kč
10027,28060 Kč2 728,06 Kč
Spool
QuantityUnit PriceExt Price
30510,97885 Kč3 348,55 Kč
61010,44289 Kč6 370,16 Kč
91510,13986 Kč9 277,97 Kč
1 5259,76827 Kč14 896,61 Kč
2 1359,52965 Kč20 345,80 Kč
3 0509,43864 Kč28 787,85 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč
Alternate Length
HOOK-UP STRND 22AWG BLUE 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BLUE 98.43'
In-Stock: 0
Unit Price: 1 026,80000 Kč
HOOK-UP STRND 22AWG BLUE 16.40'
In-Stock: 11
Unit Price: 177,85000 Kč
HOOK-UP STRND 22AWG BLUE 498.7'
In-Stock: 0
Unit Price: