
30-01757 | |
|---|---|
DigiKey Part Number | 839-30-01757-ND |
Manufacturer | |
Manufacturer Product Number | 30-01757 |
Description | HOOK-UP STRND 22AWG GRN 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Green 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 998,86000 Kč | 3 998,86 Kč |
| 2 | 3 804,21000 Kč | 7 608,42 Kč |
| 3 | 3 694,03667 Kč | 11 082,11 Kč |
| 5 | 3 559,03600 Kč | 17 795,18 Kč |
| 7 | 3 472,37857 Kč | 24 306,65 Kč |
| 10 | 3 382,37900 Kč | 33 823,79 Kč |
| Unit Price without VAT: | 3 998,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 838,62060 Kč |






