22 AWG Hook-Up Wire 17/0.0063" Brown 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01761

DigiKey Part Number
839-30-01761-30-ND
Manufacturer
Manufacturer Product Number
30-01761
Description
HOOK-UP STRND 22AWG BROWN 98.43'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Brown 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.051" (1.30mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1775,46000 Kč775,46 Kč
5634,51800 Kč3 172,59 Kč
Manufacturers Standard Package
Unit Price without VAT:775,46000 Kč
Unit Price with VAT:938,30660 Kč
Alternate Length
HOOK-UP STRND 22AWG BROWN
In-Stock: 1359
Unit Price: 31,92000 Kč
HOOK-UP STRND 22AWG BROWN 3.28'
In-Stock: 5
Unit Price: 31,29000 Kč
HOOK-UP STRND 22AWG BROWN 16.4'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG BROWN 498.7'
In-Stock: 2
Unit Price: 3 683,89000 Kč