2 Conductor Multi-Conductor Cable Black 26 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01410

DigiKey Part Number
839-30-01410-ND
839-30-01410-DS-ND
Manufacturer
Manufacturer Product Number
30-01410
Description
CBL 2COND 26AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
556,10600 Kč280,53 Kč
1053,44000 Kč534,40 Kč
2550,09280 Kč1 252,32 Kč
5047,67380 Kč2 383,69 Kč
10045,35990 Kč4 535,99 Kč
Spool
QuantityUnit PriceExt Price
15380,02431 Kč12 243,72 Kč
30676,05735 Kč23 273,55 Kč
45975,37686 Kč34 597,98 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč
Alternate Length
CBL 2COND 26AWG SHLD 30M MPPE
In-Stock: 0
Unit Price:
CBL 2COND 26AWG SHLD 5M MPPE
In-Stock: 0
Unit Price: 416,18000 Kč
CBL 2COND 26AWG SHLD 1M MPPE
In-Stock: 16
Unit Price: 87,35000 Kč