



50-00601 | |
|---|---|
DigiKey Part Number | 839-50-00601-ND |
Manufacturer | |
Manufacturer Product Number | 50-00601 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 50-00601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M5-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Applications | Automotive, Industrial, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,72100 Kč | 547,21 Kč |
| 25 | 51,28560 Kč | 1 282,14 Kč |
| 50 | 48,83300 Kč | 2 441,65 Kč |
| 100 | 46,50220 Kč | 4 650,22 Kč |
| 250 | 43,58932 Kč | 10 897,33 Kč |
| 500 | 41,50884 Kč | 20 754,42 Kč |
| 1 000 | 39,52832 Kč | 39 528,32 Kč |
| 2 500 | 37,05559 Kč | 92 638,98 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |








