Q8F3BXXG12E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 4
Unit Price: 381,66000 Kč
Datasheet
LED Panel Indicator Green Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm)
Q Series LED indicators

Q8F3BXXG12E

DigiKey Part Number
679-2982-ND
Manufacturer
Manufacturer Product Number
Q8F3BXXG12E
Description
LED PNL IND GREEN DIFF 5MM LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
APEM Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (7.87mm)
Packaging
Bag
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
8mcd
Lamp Color
Green
Viewing Angle
100°
Lens Color
Green
Termination Style
Wire Leads - 7.87" (200.00mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
DC
Base Product Number
Voltage
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Q8F3CXXG12EAPEM Inc.4679-2827-ND381,66000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1291,98000 Kč291,98 Kč
25209,99000 Kč5 249,75 Kč
100189,84550 Kč18 984,55 Kč
500173,50358 Kč86 751,79 Kč
1 000168,20586 Kč168 205,86 Kč
Manufacturers Standard Package
Unit Price without VAT:291,98000 Kč
Unit Price with VAT:353,29580 Kč