



Q8F3CXXG12E | |
|---|---|
DigiKey Part Number | 679-2827-ND |
Manufacturer | |
Manufacturer Product Number | Q8F3CXXG12E |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100° 12V 20mA Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer APEM Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.31" (7.87mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8mcd |
Lamp Color Green | Viewing Angle 100° |
Lens Color Green | Termination Style Wire Leads - 7.87" (200.00mm) |
Lens Transparency Diffused | Ingress Protection IP67 |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,66000 Kč | 381,66 Kč |
| 25 | 279,10480 Kč | 6 977,62 Kč |
| 100 | 254,02000 Kč | 25 402,00 Kč |
| 500 | 233,68546 Kč | 116 842,73 Kč |
| Unit Price without VAT: | 381,66000 Kč |
|---|---|
| Unit Price with VAT: | 461,80860 Kč |














