2 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03204

DigiKey Part Number
839-30-03204-ND
839-30-03204-DS-ND
Manufacturer
Manufacturer Product Number
30-03204
Description
CABLE 2COND 26AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 26 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
568,53800 Kč342,69 Kč
1065,28300 Kč652,83 Kč
2561,17120 Kč1 529,28 Kč
5058,21480 Kč2 910,74 Kč
10055,38010 Kč5 538,01 Kč
Spool
QuantityUnit PriceExt Price
15326,29556 Kč4 023,22 Kč
30625,01095 Kč7 653,35 Kč
45924,28312 Kč11 145,95 Kč
76523,39178 Kč17 894,71 Kč
1 07122,83528 Kč24 456,58 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč