2 Conductor Multi-Conductor Cable Black 26 AWG Foil 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01410

DigiKey Part Number
839-30-01410-5-ND
Manufacturer
Manufacturer Product Number
30-01410
Description
CBL 2COND 26AWG SHLD 5M MPPE
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 26 AWG Foil 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
Foil
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1416,18000 Kč416,18 Kč
5340,58800 Kč1 702,94 Kč
Manufacturers Standard Package
Unit Price without VAT:416,18000 Kč
Unit Price with VAT:503,57780 Kč
Alternate Length
CBL 2COND 26AWG SHLD MPPE
In-Stock: 926
Unit Price: 62,78000 Kč
CBL 2COND 26AWG SHLD 30M MPPE
In-Stock: 0
Unit Price:
CBL 2COND 26AWG SHLD 1M MPPE
In-Stock: 16
Unit Price: 87,35000 Kč