




TBP03P2-350-02BEOR | |
|---|---|
DigiKey Part Number | 2223-TBP03P2-350-02BEOR-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P2-350-02BEOR |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Blue |
Number of Positions 2 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9-10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 8A | Insulation Height 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 18,89500 Kč | 188,95 Kč |
| 25 | 16,45920 Kč | 411,48 Kč |
| 50 | 14,85320 Kč | 742,66 Kč |
| 100 | 13,47470 Kč | 1 347,47 Kč |
| 400 | 11,37668 Kč | 4 550,67 Kč |
| 800 | 10,61336 Kč | 8 490,69 Kč |
| 1 200 | 10,24074 Kč | 12 288,89 Kč |
| 5 200 | 9,25579 Kč | 48 130,11 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |











