




TBP03P2-350-05BEOR | |
|---|---|
DigiKey Part Number | 2223-TBP03P2-350-05BEOR-ND |
Manufacturer | |
Manufacturer Product Number | TBP03P2-350-05BEOR |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Box | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Blue |
Number of Positions 5 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 5 | Contact Mating Finish Tin |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9-10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 8A | Insulation Height 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 42,44100 Kč | 424,41 Kč |
| 25 | 37,03920 Kč | 925,98 Kč |
| 50 | 33,61080 Kč | 1 680,54 Kč |
| 200 | 28,38850 Kč | 5 677,70 Kč |
| 400 | 26,49065 Kč | 10 596,26 Kč |
| 600 | 25,56467 Kč | 15 338,80 Kč |
| 1 000 | 24,56569 Kč | 24 565,69 Kč |
| 5 000 | 22,37833 Kč | 111 891,65 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |









