


TBP03R3-350-05BK | |
|---|---|
DigiKey Part Number | 2223-TBP03R3-350-05BK-ND |
Manufacturer | |
Manufacturer Product Number | TBP03R3-350-05BK |
Description | TERM BLOCK HDR 10POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP03R3-350-05BK Models |
Category | Current - IEC 8A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 250 V |
Series | Current - UL 8 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 130°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP) |
Header Orientation Vertical | Contact Tail Length 0.102" (2.60mm) |
Termination Style Solder | Insulation Height 0.524" (13.30mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 10 | 55,35000 Kč | 553,50 Kč |
| 25 | 48,39320 Kč | 1 209,83 Kč |
| 50 | 44,01760 Kč | 2 200,88 Kč |
| 100 | 40,38670 Kč | 4 038,67 Kč |
| 316 | 35,79557 Kč | 11 311,40 Kč |
| 632 | 33,75422 Kč | 21 332,67 Kč |
| 1 264 | 32,14634 Kč | 40 632,97 Kč |
| 5 056 | 29,91712 Kč | 151 260,96 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |



