
30-01412 | |
|---|---|
DigiKey Part Number | 839-30-01412-ND 839-30-01412-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01412 |
Description | CBL 2COND 28AWG SHLD 153M MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG Foil 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 5 | 62,19600 Kč | 310,98 Kč |
| 10 | 59,25600 Kč | 592,56 Kč |
| 25 | 55,52720 Kč | 1 388,18 Kč |
| 50 | 52,84360 Kč | 2 642,18 Kč |
| 100 | 50,27550 Kč | 5 027,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 73,42575 Kč | 11 234,14 Kč |
| 306 | 69,79092 Kč | 21 356,02 Kč |
| 459 | 68,72569 Kč | 31 545,09 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |






