2 Conductor Multi-Conductor Cable Black 28 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00653

DigiKey Part Number
839-30-00653-ND
839-30-00653-DS-ND
Manufacturer
Manufacturer Product Number
30-00653
Description
CABLE 2COND 28AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 28 AWG Spiral 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
40/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 741
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
569,37800 Kč346,89 Kč
1066,06000 Kč660,60 Kč
2561,90200 Kč1 547,55 Kč
5058,90780 Kč2 945,39 Kč
10056,03950 Kč5 603,95 Kč
Spool
QuantityUnit PriceExt Price
15334,96922 Kč5 350,29 Kč
30633,25438 Kč10 175,84 Kč
45932,28431 Kč14 818,50 Kč
76531,09542 Kč23 788,00 Kč
1 07130,33143 Kč32 484,96 Kč
1 53029,53829 Kč45 193,58 Kč
Manufacturers Standard Package
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč
Alternate Length
CABLE 2COND 28AWG BLK SHLD 1000'
In-Stock: 0
Unit Price:
CABLE 2COND 28AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 2COND 28AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 2COND 28AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: