
30-03159 | |
|---|---|
DigiKey Part Number | 839-30-03159-ND 839-30-03159-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03159 |
Description | CABLE 2COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 24,52600 Kč | 122,63 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 25 | 21,90520 Kč | 547,63 Kč |
| 50 | 20,85940 Kč | 1 042,97 Kč |
| 100 | 19,85360 Kč | 1 985,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 6,84837 Kč | 1 047,80 Kč |
| 306 | 6,51830 Kč | 1 994,60 Kč |
| 459 | 6,33187 Kč | 2 906,33 Kč |
| 765 | 6,10315 Kč | 4 668,91 Kč |
| 1 071 | 5,95649 Kč | 6 379,40 Kč |
| 1 530 | 5,80409 Kč | 8 880,26 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


