
75030 TL001 | |
|---|---|
DigiKey Part Number | 216-75030TL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 75030 TL001 |
Description | CABLE CAT5E 4CON 24AWG TEAL FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Digi-Spool®, Continuous Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.240" (6.10mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 5 | 76,99800 Kč | 384,99 Kč |
| 10 | 73,32800 Kč | 733,28 Kč |
| 25 | 68,69800 Kč | 1 717,45 Kč |
| 50 | 65,37780 Kč | 3 268,89 Kč |
| 100 | 62,19110 Kč | 6 219,11 Kč |
| 250 | 58,17852 Kč | 14 544,63 Kč |
| 500 | 55,28710 Kč | 27 643,55 Kč |
| 1 000 | 52,51185 Kč | 52 511,85 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |







