
75031 TL001 | |
|---|---|
DigiKey Part Number | 216-75031TL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 75031 TL001 |
Description | CABLE CAT5E 4CON 24AWG TEAL FEET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Teal |
Series | Ratings UL Style 2463 |
Packaging Digi-Spool®, Continuous Spool | Features Oil Resistant, UV Resistant |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 75% |
Jacket (Insulation) Diameter 0.260" (6.60mm) | Spool Size 1000.0' (304.8m) |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 5 | 111,50000 Kč | 557,50 Kč |
| 10 | 106,14500 Kč | 1 061,45 Kč |
| 25 | 99,43800 Kč | 2 485,95 Kč |
| 50 | 94,61280 Kč | 4 730,64 Kč |
| 100 | 89,98270 Kč | 8 998,27 Kč |
| 250 | 84,15160 Kč | 21 037,90 Kč |
| 500 | 79,94736 Kč | 39 973,68 Kč |
| 1 000 | 75,91260 Kč | 75 912,60 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |











