
9409 0605000 | |
|---|---|
DigiKey Part Number | 135-94090605000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9409 0605000 |
Description | CABLE 2COND 18AWG CHROME FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Chrome 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | UV Resistant | |
Operating Temperature | -30°C ~ 105°C | |
Usage | Instrumentation | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 5 | 90,54400 Kč | 452,72 Kč |
| 10 | 86,21800 Kč | 862,18 Kč |
| 25 | 80,78360 Kč | 2 019,59 Kč |
| 50 | 76,87360 Kč | 3 843,68 Kč |
| 100 | 73,11920 Kč | 7 311,92 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |










