


AT181930 OR005 | |
|---|---|
DigiKey Part Number | AT181930A-100-ND |
Manufacturer | |
Manufacturer Product Number | AT181930 OR005 |
Description | HOOK-UP STRND 18AWG ORANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Length 100.0' (30.5m) |
Cable Type | Voltage 600V |
Wire Gauge | Operating Temperature -55°C ~ 200°C |
Conductor Strand 19/30 | Jacket Color |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 66,86390 Kč | 6 686,39 Kč |
| 200 | 63,57775 Kč | 12 715,55 Kč |
| 300 | 61,71803 Kč | 18 515,41 Kč |
| 500 | 59,43862 Kč | 29 719,31 Kč |
| 700 | 57,97427 Kč | 40 581,99 Kč |
| 1 000 | 56,45396 Kč | 56 453,96 Kč |
| Unit Price without VAT: | 66,86390 Kč |
|---|---|
| Unit Price with VAT: | 80,90532 Kč |








